345-056-555-878

Heilind Number:EDA345-056-555-878
Manufacturer:EDAC
Manufacturer Number:345-056-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-878

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Crafted with precision and durability in mind, this connector features 56 positions spread across 2 rows, allowing for seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment and optimal signal transfer. Upgrade your connectivity solutions with this essential component.