345-056-555-888

Heilind Number:EDA345-056-555-888
Manufacturer:EDAC
Manufacturer Number:345-056-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-888

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it offers a durable and efficient solution for electronic applications. With an amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. This connector boasts two rows, each with 56 positions, allowing for seamless PCB integration. Crafted with Copper Alloy contacts and a .1 inch pitch, it ensures secure and stable connections. The straight mount orientation and .2 inch row spacing enhance versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your connectivity needs.