345-056-556-201

Heilind Number:EDA345-056-556-201
Manufacturer:EDAC
Manufacturer Number:345-056-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-201

Detailed Description

Elevate your circuit board connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for optimal efficiency and durability, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 56 contact positions, it ensures seamless and reliable data transmission. Crafted from robust Copper Alloy, it guarantees long-lasting performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.