345-056-556-202

Heilind Number:EDA345-056-556-202
Manufacturer:EDAC
Manufacturer Number:345-056-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-202

Detailed Description

Enhance connectivity in your electronic devices with this efficient Board To Board PCB Connector. Featuring a sleek design with two rows and 56 positions, it ensures seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the durable UL 94V-0 Thermoplastic Polyester housing offers stability and safety. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the industry.Upgrade your PCB connections with this high-performance and versatile component.