345-056-556-203

Heilind Number:EDA345-056-556-203
Manufacturer:EDAC
Manufacturer Number:345-056-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-203

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek green design that stands out on your circuit board. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance even in challenging environments. Its two rows of 56 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have in any electronic toolkit.