345-056-556-204

Heilind Number:EDA345-056-556-204
Manufacturer:EDAC
Manufacturer Number:345-056-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring a vibrant green hue, it not only adds a pop of color to your assembly but also stands out for its durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 56 positions, this connector offers ample space for secure and efficient board-to-board connections. Crafted from robust copper alloy, the contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless performance and connectivity.