345-056-556-208

Heilind Number:EDA345-056-556-208
Manufacturer:EDAC
Manufacturer Number:345-056-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-208

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With two rows of 56 copper alloy contacts, it provides efficient power delivery with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise PCB connections. Designed for straight mount orientation, it offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.