345-056-556-212

Heilind Number:EDA345-056-556-212
Manufacturer:EDAC
Manufacturer Number:345-056-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-212

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact design and a pitch of .1 inches, it offers efficient signal transfer between two rows of 56 positions, ideal for intricate circuitry. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Upgrade your connectivity solutions with this essential component.