345-056-556-258

Heilind Number:EDA345-056-556-258
Manufacturer:EDAC
Manufacturer Number:345-056-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-258

Detailed Description

Enhance connectivity within your electronic devices with this 56-position Board To Board PCB Connector. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. The Copper Alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration onto your PCB. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for any electronics project.