345-056-556-278

Heilind Number:EDA345-056-556-278
Manufacturer:EDAC
Manufacturer Number:345-056-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-278

Detailed Description

Enhance your PCB connectivity with our advanced 56-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and dual-row configuration, it offers efficient signal transmission in tight spaces. Operating flawlessly between -40 and 105°C, it's suitable for diverse industrial applications. Trust in its straight mount orientation for easy installation and robust performance. Elevate your electronics assembly with this essential component.