345-056-556-502

Heilind Number:EDA345-056-556-502
Manufacturer:EDAC
Manufacturer Number:345-056-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-502

Detailed Description

Enhance your electronic connections with this high-performing green Board To Board PCB Connector. Designed for precise and efficient power delivery, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With 56 positions spread across 2 rows at a pitch of .1 inches, it offers ample connectivity options for your PCB setups. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your system with this essential connector for seamless power transmission.