345-056-556-503

Heilind Number:EDA345-056-556-503
Manufacturer:EDAC
Manufacturer Number:345-056-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-503

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With two rows and a total of 56 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating at a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB design with this essential component for seamless data transfer.