345-056-556-504

Heilind Number:EDA345-056-556-504
Manufacturer:EDAC
Manufacturer Number:345-056-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector is engineered for optimal efficiency, with a 3A amperage and durable UL 94V-0 thermoplastic polyester housing. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide seamless connectivity in any application. With 56 positions and a straight mount orientation, this connector offers versatility and reliability. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Upgrade your PCB connections with this essential component.