345-056-556-507

Heilind Number:EDA345-056-556-507
Manufacturer:EDAC
Manufacturer Number:345-056-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-507

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 56 positions, it offers ample space for intricate PCB designs. The copper alloy contact material guarantees reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Choose this connector to streamline your PCB assembly process and elevate your electronic projects.