MS3452L32-17S L/C

Heilind Number:EDA345-056-556-512
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L32-17S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L32-17S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-512

Detailed Description

Enhance connectivity with this durable Board To Board PCB Connector, an essential component for seamless electronic integration. Crafted with precision, it features two rows of 56 copper alloy contacts for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.