345-056-556-558

Heilind Number:EDA345-056-556-558
Manufacturer:EDAC
Manufacturer Number:345-056-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-558

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and two rows for efficient signal transfer, it offers 56 positions for seamless integration. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB assembly process with this essential connector.