345-056-556-578

Heilind Number:EDA345-056-556-578
Manufacturer:EDAC
Manufacturer Number:345-056-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-578

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in an attractive green color. With two rows of copper alloy contacts and a pitch of .1 inch, it offers ample space for secure and efficient connections. The straight mount orientation and 56 positions make it versatile for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in demanding environments. Upgrade your hardware with this essential component for seamless data transmission.