345-056-556-803

Heilind Number:EDA345-056-556-803
Manufacturer:EDAC
Manufacturer Number:345-056-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this double-row connector features 56 positions with a pitch of .1 inches, ensuring precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a range of environments. With a straight mount orientation and efficient row spacing of .2 inches, it offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Elevate your electronic projects with this essential component.