345-056-556-807

Heilind Number:EDA345-056-556-807
Manufacturer:EDAC
Manufacturer Number:345-056-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-807

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring a double-row design with 56 positions, it ensures secure and efficient connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving assembly on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.