345-056-556-808

Heilind Number:EDA345-056-556-808
Manufacturer:EDAC
Manufacturer Number:345-056-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in various environments. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with 56 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. This connector is designed for straight mounting orientation, facilitating easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this durable and efficient connector.