345-056-556-812

Heilind Number:EDA345-056-556-812
Manufacturer:EDAC
Manufacturer Number:345-056-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-812

Detailed Description

Enhance connectivity with our double-row Board to Board PCB Connector, featuring 56 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Whether for commercial or industrial use, its straight mount orientation offers flexibility during installation. Upgrade your system with this essential component for efficient and secure circuit connections.