345-056-556-858

Heilind Number:EDA345-056-556-858
Manufacturer:EDAC
Manufacturer Number:345-056-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a space-saving two-row configuration and 56 positions, this connector ensures reliable data transmission and power delivery. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers impeccable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB setup with this versatile connector and experience enhanced performance and reliability.