345-056-556-888

Heilind Number:EDA345-056-556-888
Manufacturer:EDAC
Manufacturer Number:345-056-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-556-888

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures secure and efficient power delivery. With two rows and a total of 56 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.