MS3452L32-6SZ L/C

Heilind Number:EDA345-056-558-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L32-6SZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L32-6SZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Made with copper alloy contacts, it ensures low contact resistance and high conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Trust in our product for exceptional performance and durability.