345-056-558-102

Heilind Number:EDA345-056-558-102
Manufacturer:EDAC
Manufacturer Number:345-056-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. Its right-angle mount orientation is perfect for space-saving installations, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The contact material, made of Copper Alloy, guarantees excellent conductivity. With an amperage of 3 A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and secure interconnectivity.