345-056-558-103

Heilind Number:EDA345-056-558-103
Manufacturer:EDAC
Manufacturer Number:345-056-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your board. Its right-angle mount orientation further enhances space-saving on your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for industrial applications. Elevate your connectivity solutions with this high-performance component.