345-056-558-104

Heilind Number:EDA345-056-558-104
Manufacturer:EDAC
Manufacturer Number:345-056-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-104

Detailed Description

Enhance connectivity within your electronic devices using this high-performance Board To Board PCB Connector. With a sleek green design, it seamlessly integrates into your PCB layout, offering 56 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Perfect for applications in telecommunications, consumer electronics, and more, it provides a stable and secure connection for seamless performance. Upgrade your PCB design with this essential connector for enhanced functionality and connectivity.