345-056-558-107

Heilind Number:EDA345-056-558-107
Manufacturer:EDAC
Manufacturer Number:345-056-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 56 positions ensure efficient data transmission while the right-angle mount orientation offers versatility in assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in industries such as telecommunications, consumer electronics, and more. Upgrade your connectivity solutions with this essential component, promising exceptional performance and durability.