345-056-558-112

Heilind Number:EDA345-056-558-112
Manufacturer:EDAC
Manufacturer Number:345-056-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-112

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 56 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment. With a right-angle mount orientation and a pitch of .1 inches, it offers flexibility in installation. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for secure and stable connections in your PCB assemblies.