345-056-558-158

Heilind Number:EDA345-056-558-158
Manufacturer:EDAC
Manufacturer Number:345-056-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-158

Detailed Description

Enhance your electronic connections with this 56-position Board To Board PCB Connector, designed for seamless integration onto your circuit boards. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it offers reliable durability for long-term use. Its copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. With a convenient right-angle mount orientation, it's perfect for space-saving installations. Upgrade your PCB assembly with this high-quality connector, a must-have for electronic projects.