345-056-558-201

Heilind Number:EDA345-056-558-201
Manufacturer:EDAC
Manufacturer Number:345-056-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and reliability, it features 56 positions in two rows, facilitating seamless data transfer. The copper alloy contacts ensure optimal conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its right-angle mount orientation offers flexibility in installation, making it a versatile solution for your electronic projects. Upgrade your connectivity game with this green-colored connector.