345-056-558-202

Heilind Number:EDA345-056-558-202
Manufacturer:EDAC
Manufacturer Number:345-056-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-202

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers reliability and safety in every use. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it allows for seamless data transmission between boards. The right-angle mount orientation ensures easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for a variety of applications, this connector is a must-have component for any electronics project.