345-056-558-203

Heilind Number:EDA345-056-558-203
Manufacturer:EDAC
Manufacturer Number:345-056-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation for easy installation. With a total of 56 positions across two rows, it offers ample connectivity for your PCB projects. The contact material, made of durable copper alloy, ensures reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees both safety and durability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure card edge connections.