345-056-558-207

Heilind Number:EDA345-056-558-207
Manufacturer:EDAC
Manufacturer Number:345-056-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions across 2 rows, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable conductivity. The right-angle mount orientation allows for efficient PCB assembly, while a pitch of .1 in and row spacing of .2 in further enhance versatility. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.