345-056-558-208

Heilind Number:EDA345-056-558-208
Manufacturer:EDAC
Manufacturer Number:345-056-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows with 56 positions, it offers reliable and efficient data transmission. The right angle mount orientation ensures seamless integration into your PCB setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.