345-056-558-258

Heilind Number:EDA345-056-558-258
Manufacturer:EDAC
Manufacturer Number:345-056-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in demanding environments. With two rows and 56 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Designed for convenience, it has a right-angle mount orientation, making it easy to install on your board. Its .1-inch pitch and .2-inch row spacing provide precise positioning. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient PCB connections.