345-056-558-278

Heilind Number:EDA345-056-558-278
Manufacturer:EDAC
Manufacturer Number:345-056-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable power transmission with an amperage of 3A. Designed for optimal signal transfer, its 56 positions and copper alloy contacts ensure secure and efficient connections. With a pitch of .1 inch and row spacing of .2 inches, it guarantees precise alignment on your circuit board. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Upgrade your electronic assemblies with this essential connector for seamless and efficient performance.