345-056-558-402

Heilind Number:EDA345-056-558-402
Manufacturer:EDAC
Manufacturer Number:345-056-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-402

Detailed Description

Enhance your circuit board connections with this high-performance right-angle board-to-board PCB connector. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. Featuring 56 positions in a single row with a .1-inch pitch and .2-inch row spacing, it offers precise and efficient PCB mating. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, designed for optimal performance.