345-056-558-403

Heilind Number:EDA345-056-558-403
Manufacturer:EDAC
Manufacturer Number:345-056-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance board to board connector in a vibrant green hue. Designed for seamless integration, this connector features 56 positions with a pitch of .1 inch, ensuring efficient and reliable data transfer. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and conductivity. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic devices. Upgrade your connectivity solutions with this versatile and dependable connector.