MS3452L36-8P L/C

Heilind Number:EDA345-056-558-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L36-8P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L36-8P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 56 positions in a single row, it offers seamless integration for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation facilitates easy installation, while the compact .1-inch pitch and .2-inch row spacing optimize PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees safe and stable operation. Ideal for various applications, it is a vital component in maintaining seamless connectivity within your electronic systems. Elevate your design with this essential connector for unparalleled performance and reliability.