345-056-558-408

Heilind Number:EDA345-056-558-408
Manufacturer:EDAC
Manufacturer Number:345-056-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a single row layout, facilitating efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation allows for flexible installation, while the compact .1-inch pitch and .2-inch row spacing optimize space on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional functionality in diverse applications. Upgrade your connectivity solutions with this essential component, a standout in our comprehensive range of connectors.