345-056-558-412

Heilind Number:EDA345-056-558-412
Manufacturer:EDAC
Manufacturer Number:345-056-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability even in demanding environments. With 56 positions and a pitch of .1 inch, it offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures efficient power transfer, while the right angle mount orientation allows for easy installation. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.