345-056-558-478

Heilind Number:EDA345-056-558-478
Manufacturer:EDAC
Manufacturer Number:345-056-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures lasting reliability. With a single row design and right-angle mount orientation, it offers seamless integration for your electronic assembly. The 56 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, provide ample room for intricate connections. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB design with this essential component.