345-056-558-488

Heilind Number:EDA345-056-558-488
Manufacturer:EDAC
Manufacturer Number:345-056-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector in vibrant green. Engineered with precision, it features a single row design with 56 positions, ideal for seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB assembly with this essential component for optimized performance.