345-056-558-502

Heilind Number:EDA345-056-558-502
Manufacturer:EDAC
Manufacturer Number:345-056-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green design, this connector offers reliable power with an amperage of 3A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With two rows of copper alloy contacts, totaling 56 positions, it provides seamless data transmission. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving layouts. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.