345-056-558-503

Heilind Number:EDA345-056-558-503
Manufacturer:EDAC
Manufacturer Number:345-056-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-503

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in your electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable power delivery but also adds a pop of color to your setup. With two rows and a total of 56 positions, this connector offers ample space for multiple connections, while the right-angle mount orientation enables convenient installation even in tight spaces. Crafted with precision, it guarantees optimal performance with a contact material of Copper Alloy, ensuring minimal signal loss. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your PCB connections with this essential component, perfect for various applications in the electronics industry.