345-056-558-508

Heilind Number:EDA345-056-558-508
Manufacturer:EDAC
Manufacturer Number:345-056-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a sleek green color, it adds a touch of style to your setup. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. Boasting two rows and 56 positions, it provides ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and efficient connections. Designed to withstand extreme temperatures, ranging from -40 to 105°C, it's perfect for a wide range of applications.Upgrade your PCB setup with this versatile and dependable connector, a must-have for any tech enthusiast or professional engineer.