345-056-558-558

Heilind Number:EDA345-056-558-558
Manufacturer:EDAC
Manufacturer Number:345-056-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-558

Detailed Description

Elevate your electronic connections with this cutting-edge board-to-board PCB connector, designed for optimal performance and durability. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also offers seamless functionality with its 56 positions, spread across 2 rows for efficient connectivity. Crafted with precision from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable and safe operation even in challenging environments, with an amperage rating of 3A. The right-angle mount orientation and a pitch of .1 inch with .2 inch row spacing make it a versatile choice for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have component for any electronics enthusiast or professional. Explore the endless possibilities and enhance your projects with this essential connector.