345-056-558-578

Heilind Number:EDA345-056-558-578
Manufacturer:EDAC
Manufacturer Number:345-056-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of 56 copper alloy contacts and a pitch of .1 inches, it offers efficient data transmission. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for various applications, this green connector is a must-have for your PCB assembly projects.