345-056-558-603

Heilind Number:EDA345-056-558-603
Manufacturer:EDAC
Manufacturer Number:345-056-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 56 positions in a single row, ensuring efficient signal transmission. The environmentally conscious UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Its right-angle mount orientation provides versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connections with this essential component.